PDP SEO Portlet

TG110-HPE7N5LFTR

HLOTG110-HPE7N5LFTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-HPE7N5LFTR
Secondary Manufacturer Part#: TG110-HPE7N5LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Automotive Infotainment
  • AEC-Q200
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
7.11 mm
8.35 mm
12.7 mm
Isolation Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$2.38571
1400+
$2.25676
2800+
$2.2246
5600+
$2.21325
11200+
$2.2019