PDP SEO Portlet

TG110-ESV01N6RLTR

Telecom Transformer 1:1/1:1 1500Vrms 1Ohm -1.1dB SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-ESV01N6RLTR
Secondary Manufacturer Part#: TG110-ESV01N6RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
1 Ohm
0.35 mH
Surface Mount
-40 to 85 °C
SMD
8
7.11 mm
14.73(Max) x 7.11(Max) x 5.97(Max)
5.97 mm
14.73 mm
SMD
Isolation Module
1:1|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.16438
1000+
$3.1243
2000+
$3.1086
4000+
$3.0929
8000+
$3.0772