PDP SEO Portlet

TG110-ESV01N6RL

Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Sec. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-ESV01N6RL
Secondary Manufacturer Part#: TG110-ESV01N6RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1 Ohm
0.35 mH
Surface Mount
-40 to 85 °C
16SOIC
16
7.11 mm
14.73(Max) x 7.11(Max) x 6.1(Max)
6.1 mm
14.73 mm
SOIC
Isolation Module
1:1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  82.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $:
34+
$3.6358
68+
$3.61725
136+
$3.4241
272+
$3.40645
544+
$3.3888