PDP SEO Portlet

TG110-E055N5RL

Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-E055N5RL
Secondary Manufacturer Part#: TG110-E055N5RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • E-ULTRA™
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Cw/w PF: 40max

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1 Ohm
0.35 mH
Surface Mount
-40 to 85 °C
16
9.53 mm
12.7 x 9.53 x 6.35 mm
6.35 mm
12.7 mm
10/100Base-TX Magnetic Module Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  532.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
1+
$2.499
2+
$2.13525
4+
$2.1243
8+
$2.11335
16+
$2.0352