PDP SEO Portlet

TG110-E055N5LFTR

Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-E055N5LFTR
Secondary Manufacturer Part#: TG110-E055N5LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Automotive Infotainment
  • AEC-Q200
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
0.9 Ohm
Surface Mount
-40 to 85 °C
16
7.11 mm
12.7(Max) x 7.11(Max) x 6.35(Max)
6.35 mm
12.7 mm
SOIC
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$1.84286
1400+
$1.74324
2800+
$1.69737
5600+
$1.65385
11200+
$1.6296