PDP SEO Portlet

TG110-E050N5RLTR

Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-E050N5RLTR
Secondary Manufacturer Part#: TG110-E050N5RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • E-ULTRA™
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1 Ohm
Surface Mount
-40 to 85 °C
16SMD
16
7.11 mm
12.7(Max) x 7.11(Max) x 6.1(Max)
6.1 mm
12.7 mm
SMD
10/100Base-TX Transformer
1:1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3500  Mult:700  
USD $:
3500+
$1.8914
7000+
$1.88175
14000+
$1.8721
28000+
$1.86245
56000+
$1.8528