PDP SEO Portlet

TG110-E050N5LFTR

Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-E050N5LFTR
Secondary Manufacturer Part#: TG110-E050N5LFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • E-ULTRA™
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Cw/w PF: 35max

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
1 Ohm
0.35 mH
Surface Mount
-40 to 85 °C
SOIC
16
7.11 mm
12.7(Max) x 7.11(Max) x 6.35(Max)
6.35 mm
12.7 mm
SOIC
10/100Base-TX Magnetic Module Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  700
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3500  Mult:700  
USD $:
3500+
$1.72
7000+
$1.68628
14000+
$1.66237
28000+
$1.63914
56000+
$1.6296