TG110-E050N5LF
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-E050N5LF
Secondary Manufacturer Part#: TG110-E050N5LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 1 Ohm | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 to 85 °C | ||
| 16SMD | ||
| 16 | ||
| 7.11 mm | ||
| 12.7 x 7.11 x 6.35 mm | ||
| 6.1 mm | ||
| 12.7 mm | ||
| SMD | ||
| Single Port 10/100 Base-TX Isolation Module | ||
| 1CT:1CT|1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |