PDP SEO Portlet

TG110-AMX2NXRL

Telecom Transformer 1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-AMX2NXRL
Secondary Manufacturer Part#: TG110-AMX2NXRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four Port 10/100BASE-TX Transformer/Choke
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.35 mH
Surface Mount
0 to 70 °C
40
15.88 mm
27.94 x 15.88 x 5.84 mm
5.84 mm
27.94 mm
10/100Base-TX Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:306  Mult:18  
USD $:
306+
$5.42
612+
$5.3929
1224+
$5.3658
2448+
$5.3387
4896+
$5.3116