PDP SEO Portlet

TG110-AEX50N5LF

Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-AEX50N5LF
Secondary Manufacturer Part#: TG110-AEX50N5LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for Automotive Infotainment
  • AEC-Q200
  • UL/EN60950 Recognized
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1 Ohm
1 Ohm
0.35 mH
Surface Mount
-40 to 125 °C
16DIP SMD
16
7.11 mm
12.7(Max) x 7.11(Max) x 4.83(Max)
4.83 mm
12.7 mm
SMD
10/100Base-TX Single Port Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  27.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$2.4255
80+
$2.41325
160+
$2.156
320+
$2.145
640+
$2.134