PDP SEO Portlet

TG10G-S102NJRLTR

Telecom Transformer 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG10G-S102NJRLTR
Secondary Manufacturer Part#: TG10G-S102NJRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10GBASE-T Ethernet Discrete Transformer
  • IEEE802.3an Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temperature Range: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260 °C
0.8 Ohm
1500 Vrms
Surface Mount
0 to 70 °C
SMD
24
12.19 mm
13.84 x 12.19 x 6.1 mm
6.1 mm
13.84 mm
SMD
10GBase-T Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$4.4198
800+
$4.39725
1600+
$4.22464
3200+
$4.1881
6400+
$4.1664