PDP SEO Portlet

TG10G-S102NJLF

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG10G-S102NJLF
Secondary Manufacturer Part#: TG10G-S102NJLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
0.8 Ohm
Surface Mount
0 to 70 °C
SMD
24
12.19 mm
13.84(Max) x 12.19(Max) x 6.35(Max)
6.35 mm
13.84 mm
SMD
10GBase-T Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:407  Mult:37  
USD $:
407+
$5.08009
814+
$5.05443
1628+
$5.02877
3256+
$5.00312
6512+
$4.97746