PDP SEO Portlet

TG10G-HPE10NZ5LF

Telecom Transformer 10 GBASE-T Transformer 1:1 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG10G-HPE10NZ5LF
Secondary Manufacturer Part#: TG10G-HPE10NZ5LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
1500 Vrms
Surface Mount
-40 to 85 °C
24SMD
24
18.33 x 12.32 x 6.48 mm
SMD
10GBASE-T Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:420  Mult:28  
USD $:
420+
$7.92842
840+
$7.88837
1680+
$7.84833
3360+
$7.80829
6720+
$7.76824