PDP SEO Portlet

TG08-1505NSRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG08-1505NSRLTR
Secondary Manufacturer Part#: TG08-1505NSRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
7.11 mm
5.08 mm
8.13 mm
T1/E1 Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.93527
2000+
$1.92559
4000+
$1.91592
8000+
$1.90624
16000+
$1.89656