TG07-0206NSRL
Telecom Transformer 1:2 1500Vrms Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG07-0206NSRL
Secondary Manufacturer Part#: TG07-0206NSRL
- RoHS 10 Compliant
- Tariff Charges
- T1/E1/CEPT/ISDN-PR
- UL/EN60950/DEMKO Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- Turns Ratio PRI:SEC-1:2CT and 1:2CT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 270 | ||
| 0.019(Min) mH | ||
| Surface Mount | ||
| 6 | ||
| 9.53 mm | ||
| 8.13 x 9.53 x 5.08 mm | ||
| 5.08 mm | ||
| 8.13 mm | ||
| T3/DS3/E3/STS-1 Single Isolation Modules Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |