TG05-2004NCRLTR
Telecom Transformer 1:2 1500Vrms 2.95Ohm Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG05-2004NCRLTR
Secondary Manufacturer Part#: TG05-2004NCRLTR
- RoHS 10 Compliant
- Tariff Charges
- Standard series of SMD single and dual core Isolation Modules for ITU G.703 Co directional applications up to 1.5Mbps.
- Designed for and approved by EXAR for use with the XRT6164 at data rates of 64Kbps and above.
- 1500Vrms Hi-Pot
- Operating Temp 0 to +70°C
- UL/EN60950 Recognized
- Patented Open Frame Construction
- Primary Pins: 1-3 and 4-6
- Tape and Reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 2.95 Ohm | ||
| 20 mH | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| DIP | ||
| 12 | ||
| 11.56 mm | ||
| 17.15(Max) x 11.56(Max) x 8.39(Max) | ||
| 8.39 mm | ||
| 17.15 mm | ||
| DIP | ||
| Co-Directional Isolation Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |