PDP SEO Portlet

TG05-2004NCRL

Telecom Transformer 1500Vrms 2.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG05-2004NCRL
Secondary Manufacturer Part#: TG05-2004NCRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of SMD single and dual core Isolation Modules for ITU G.703 Co directional applications up to 1.5Mbps.
  • Designed for and approved by EXAR for use with the XRT6164 at data rates of 64Kbps and above.
  • 1500Vrms Hi-Pot
  • Operating Temp 0 to +70°C
  • UL/EN60950 Recognized
  • Patented Open Frame Construction
  • Primary Pins: 1-3 and 4-6

Technical Attributes

Find Similar Parts

Description Value
Gull wing
2.8 Ohm
20 mH
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
SMD Co-Directional Interface Isolation Modules Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:319  Mult:29  
USD $:
319+
$4.7922
638+
$4.76775
1276+
$4.7142
2552+
$4.6899
5104+
$4.6656