PDP SEO Portlet

TG05-2004NCLFTR

Co-Directional Isolation Module 1:2CT 1500Vrms 2.95Prim. SMD T/R

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG05-2004NCLFTR
Secondary Manufacturer Part#: TG05-2004NCLFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
2.95 Ohm
20 mH
1500 Vrms
Surface Mount
0 to 70 °C
12
17.15 x 11.56 x 8.64 mm
SMD
Co-Directional Isolation Module
1:2CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.06207
600+
$5.0365
1200+
$5.01094
2400+
$4.98537
4800+
$4.9598