PDP SEO Portlet

TG05-2004NARL

Telecom Transformer 1:2 1500Vrms 2.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG05-2004NARL
Secondary Manufacturer Part#: TG05-2004NARL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of SMD single and dual core Isolation Modules for ITU G.703 Co directional applications up to 1.5Mbps.
  • Designed for and approved by EXAR for use with the XRT6164 at data rates of 64Kbps and above.
  • 1500Vrms Hi-Pot
  • Operating Temp 0 to +70°C
  • UL/EN60950 Recognized
  • Patented Open Frame Construction
  • Primary Pins: 1-3

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:560  Mult:56  
USD $:
560+
$2.93151
1120+
$2.87248
2240+
$2.81579
4480+
$2.74359
8960+
$2.7244