PDP SEO Portlet

TG05-1505NURLTR

Telecom Transformer 1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG05-1505NURLTR
Secondary Manufacturer Part#: TG05-1505NURLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PRI 8-Channel Transformers
  • UL/EN60950/DEMKO Recognized
  • Extended Temp Range -40 to +85°C
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio:PRI:SEC 1:2

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Gull wing
260
0.8 Ohm
1.5 mH
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
32
10.92 mm
25.4 x 10.92 x 7.34 mm
7.34 mm
25.4 mm
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$6.272
900+
$6.24
1800+
$6.208
3600+
$6.176
7200+
$6.144