PDP SEO Portlet

TG05-1205NXRL

T1/E1 ISOLATION MODULE

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG05-1205NXRL
Secondary Manufacturer Part#: TG05-1205NXRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PRI 8-Channel Transformers
  • UL/EN60950/DEMKO Recognized
  • Extended Temp Range -40 to +85°C
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio:PRI:SEC 1:2

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
1500 Vrms
Surface Mount
0 to 70 °C
40
12.19 mm
5.84 mm
27.94 mm
T1/E1 Transformer
1:2|1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:306  Mult:18  
USD $:
306+
$4.85036
612+
$4.82611
1224+
$4.80186
2448+
$4.7776
4896+
$4.75335