TG05-1205NM5RL
Telecom Transformer 1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount
- RoHS 10 Compliant
 - Tariff Charges
 
- T1/E1/CEPT/ISDN-PR
 - UL/EN60950/DEMKO Recognized
 - 100% Electrical Testing
 - 1500Vrms Hi-Pot
 - Patented Open Frame Construction
 - Turns Ratio
- PRI: 1
 - SEC: 2
 
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.8 Ohm | ||
| 1.2 mH | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 20SMD | ||
| 20 | ||
| 7.11 mm | ||
| 15.62(Max) x 7.11(Max) x 5.97(Max) | ||
| 5.97 mm | ||
| 15.62 mm | ||
| SMD | ||
| Single T-1/E-1 Line Interface Module Transformer | ||
| 1:2 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8473305100 | 
| Schedule B: | 8473300002 |