PDP SEO Portlet

TG04-RF01NS8LF

RF Transformer 1:1 0.04MHz to 500MHz Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: TG04-RF01NS8LF
Secondary Manufacturer Part#: TG04-RF01NS8LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SMD series of wideband RF transformers with operating bandwidth from 0.04 to 500MHz.
  • Operating Temp -40 to +85°C
  • 0.25 watts RF Power
  • 30mA max. DC current
  • UL60950 and EN60950 approved.

Technical Attributes

Find Similar Parts

Description Value
0.004 to 300 MHz
Gull wing
Surface Mount
0.04, 500 MHz
-40 to 85 °C
SMD
6
8.13 x 7.11 x 4.83
SMD
RF Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:62  Mult:62  
USD $: