PDP SEO Portlet

TG04-4004NCRLTR

Telecom Transformer 1:1 1500Vrms 8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG04-4004NCRLTR
Secondary Manufacturer Part#: TG04-4004NCRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of single and dual core Isolation
  • Modules for Switched 56/DDS/DSU/OCU applications
  • 1500Vrms Hi-Pot
  • Operating Temp 0 to +70°C
  • UL/EN60950 Recognized
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
0 to 70 °C
12
11.56 mm
17.15(Max) x 11.56(Max) x 8.64(Max)
8.64 mm
17.15 mm
NC
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.23288
600+
$5.1342
1200+
$5.02632
2400+
$4.89744
4800+
$4.8706