TG04-4004NCRL
Telecom Transformer 1:1 1500Vrms 8Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG04-4004NCRL
Secondary Manufacturer Part#: TG04-4004NCRL
- RoHS 10 Compliant
- Tariff Charges
- Standard series of single and dual core Isolation
- Modules for Switched 56/DDS/DSU/OCU applications
- 1500Vrms Hi-Pot
- Operating Temp 0 to +70°C
- UL/EN60950 Recognized
- Patented Open Frame Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 260 | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 12 | ||
| 11.56 mm | ||
| 17.15(Max) x 11.56(Max) x 8.64(Max) | ||
| 8.64 mm | ||
| 17.15 mm | ||
| NC | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |