PDP SEO Portlet

TG04-4004NARL

Telecom Transformer 1:1 1500Vrms 8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG04-4004NARL
Secondary Manufacturer Part#: TG04-4004NARL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of single and dual core Isolation
  • Modules for Switched 56/DDS/DSU/OCU applications
  • 1500Vrms Hi-Pot
  • Operating Temp 0 to +70°C
  • UL/EN60950 Recognized
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
0 to 70 °C
6
9.65 mm
8.89 x 9.65(Max) x 6.35(Max)
6.35 mm
8.89 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:560  Mult:56  
USD $:
560+
$2.793
1120+
$2.71557
2240+
$2.66886
4480+
$2.6441
8960+
$2.6304