PDP SEO Portlet

TG04-1006N1RLTR

10BASE-T ISOLATION MODULE

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG04-1006N1RLTR
Secondary Manufacturer Part#: TG04-1006N1RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of single and dual core Isolation
  • Modules for Switched 56/DDS/DSU/OCU applications
  • 1500Vrms Hi-Pot
  • Operating Temp 0 to +70°C
  • UL/EN60950 Recognized
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.3 Ohm
0.1 mH
1500 Vrms
Surface Mount
0 to 70 °C
T/R
7.112 mm
5.08 mm
12.7 mm
10Base-T Isolation Module Transformer
1:1|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.93527
2000+
$1.92559
4000+
$1.91592
8000+
$1.90624
16000+
$1.89656