TG04-1006N1RL
Telecom Transformer 1:1/1:1 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG04-1006N1RL
Secondary Manufacturer Part#: TG04-1006N1RL
- RoHS 10 Compliant
- Tariff Charges
- Standard series of single and dual core Isolation
- Modules for Switched 56/DDS/DSU/OCU applications
- 1500Vrms Hi-Pot
- Operating Temp 0 to +70°C
- UL/EN60950 Recognized
- Patented Open Frame Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| 16 | ||
| 9.525 mm | ||
| 12.7 x 9.525 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| 1:1/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |