PDP SEO Portlet

TG01-RF10NS8LF

RF Transformer 1:1 0.04MHz to 500MHz Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: TG01-RF10NS8LF
Secondary Manufacturer Part#: TG01-RF10NS8LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
0.04, 500 MHz
-40 to 85 °C
6
30 mA
8.13 x 7.11 x 5.08 mm
SMD
RF Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:558  Mult:62  
USD $:
558+
$1.80551
1116+
$1.79639
2232+
$1.78728
4464+
$1.77816
8928+
$1.76904