PDP SEO Portlet

TG01-FC30N1RL

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-FC30N1RL
Secondary Manufacturer Part#: TG01-FC30N1RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.2 Ohm
0.03 mH
1500 Vrms
Surface Mount
7.11 mm
5.08 mm
12.7 mm
Isolation Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$3.70979
1040+
$3.69124
2080+
$3.67269
4160+
$3.65414
8320+
$3.63559