TG01-FC15NSLF
Telecom Transformer 1500Vrms 0.2Ohm SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-FC15NSLF
Secondary Manufacturer Part#: TG01-FC15NSLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 260 °C | ||
| 0.2 Ohm | ||
| 0.015 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 6 | ||
| 7.11 mm | ||
| 8.13 x 7.11 x 4.83 mm | ||
| 4.83 mm | ||
| 8.13 mm | ||
| SMD | ||
| SMD Single Core Fiber Channel Module Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |