PDP SEO Portlet

TG01-1506NRL

Telecom Transformer 1:1 1500Vrms 0.25Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-1506NRL
Secondary Manufacturer Part#: TG01-1506NRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of SMD dual transformer Isolation Modules to meet the return loss requirements of G.703 for T3, DS3, E3 and STS-1 applications
  • Custom Turns Ratios Available
  • 1500Vrms Hi-Pot
  • UL/EN60950 Recognized
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.2 Ohm
Surface Mount
16
9.53 mm
12.7 x 9.53 x 5.08 mm
5.08 mm
12.7 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$1.83
1040+
$1.82085
2080+
$1.8117
4160+
$1.80255
8320+
$1.7934