TG01-1505NURL
Telecom Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- Standard series of SMD dual transformer Isolation Modules to meet the return loss requirements of G.703 for T3, DS3, E3 and STS-1 applications
- Custom Turns Ratios Available
- 1500Vrms Hi-Pot
- UL/EN60950 Recognized
- Patented Open Frame Construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 260 | ||
| 0.2 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 32 | ||
| 10.92 mm | ||
| 25.4 x 10.92 x 7.34 mm | ||
| 7.34 mm | ||
| 25.4 mm | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |