PDP SEO Portlet

TG01-1505NULF

Telecom Transformer 1:1 1500Vrms Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-1505NULF
Secondary Manufacturer Part#: TG01-1505NULF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PRI 8-Channel Transformers
  • UL/EN60950/DEMKO Recognized
  • Extended Temp Range -40 to +85°C
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1.5 mH
1500 Vrms
Surface Mount
-40 to 85 °C
32
7.62 mm
25.4 x 7.62 x 7.34 mm
7.34 mm
25.4 mm
SMD
T1/E1 Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:20  
USD $:
400+
$3.30148
800+
$3.28481
1600+
$3.26813
3200+
$3.25146
6400+
$3.23478