PDP SEO Portlet

TG01-0756NRL

Telecom Transformer 1:1 1500Vrms 0.2Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-0756NRL
Secondary Manufacturer Part#: TG01-0756NRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed for AUI Ports
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.2 Ohm
0.075 mH
Surface Mount
16
9.53 mm
12.7 x 9.53 x 5.08 mm
5.08 mm
12.7 mm
AUI Isolation Modules Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$1.16
1040+
$1.1343
2080+
$1.1286
4160+
$1.1229
8320+
$1.1172