PDP SEO Portlet

TG01-0456NSRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-0456NSRLTR
Secondary Manufacturer Part#: TG01-0456NSRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.03 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
7.11 mm
5.08 mm
8.13 mm
Isolation Module Transformer
1:3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.21864
2000+
$2.20755
4000+
$2.19645
8000+
$2.18536
16000+
$2.17427