PDP SEO Portlet

TG01-0406NSRL

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-0406NSRL
Secondary Manufacturer Part#: TG01-0406NSRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.04 mH
1500 Vrms
Surface Mount
0 to 70 °C
7.11 mm
5.08 mm
8.13 mm
Isolation Module Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:558  Mult:62  
USD $:
558+
$1.92219
1116+
$1.91258
2232+
$1.90297
4464+
$1.89336
8928+
$1.88375