PDP SEO Portlet

TG01-0406NSLF

Telecom Transformer Isolation Module 1:1 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG01-0406NSLF
Secondary Manufacturer Part#: TG01-0406NSLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1500 Vrms
Surface Mount
0 to 70 °C
6
8.13 x 7.11 x 4.83 mm
DIP SMD
Isolation Module
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:558  Mult:62  
USD $:
558+
$1.8218
1116+
$1.8126
2232+
$1.8034
4464+
$1.7942
8928+
$1.78499