PDP SEO Portlet

TD74-1406QRL

Telecom Transformer 1:1/1:2 2000Vrms 0.3Ohm Through Hole

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TD74-1406QRL
Secondary Manufacturer Part#: TD74-1406QRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Pin
0.3 Ohm
2000 Vrms
Through Hole
0 to 70 °C
16
7.11 mm
20.57 x 7.11 x 5.33 mm
5.33 mm
20.57 mm
10Base-T Isolation Module Transformer
1:1|1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:25  
USD $:
500+
$2.04654
1000+
$2.03631
2000+
$2.02608
4000+
$2.01584
8000+
$2.00561