PDP SEO Portlet

TD04-1205ALF

Telecom Transformer 1:1 1500Vrms 0.7Ohm Through Hole

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TD04-1205ALF
Secondary Manufacturer Part#: TD04-1205ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of 6 pin DIL Line Interface Modules to meet the isolation and impedance matching requirements for T1, E1, CEPT and PRI ISDN applications
  • Isolation modules are available for all popular LIU’s.
  • 1,500 Vrms hi-pot
  • Operating Temperature Range is 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Pin
0.7 Ohm
1.2 mH
1500 Vrms
Through Hole
0 to 70 °C
6
8.89 mm
12.7 x 8.89 x 6.35 mm
6.35 mm
12.7 mm
T1/E1 Line Interface Module
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:522  Mult:58  
USD $:
522+
$1.386
1044+
$1.332
2088+
$1.278
4176+
$1.224
8352+
$1.2015