TD01-0756KRL
Telecom Transformer 1:1 1500Vrms 0.2Ohm Prim. DCR 0.2Ohm Sec. DCR Through Hole
Click image to enlarge
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TD01-0756KRL
Secondary Manufacturer Part#: TD01-0756KRL
- RoHS 10 Compliant
- Tariff Charges
- Designed for AUI Ports
- UL/EN60950 Recognized
- 100% Compliance Testing
- 1500Vrms Hi-Pot
- RoHS Compliant
- OCL (µH ±20%): 75
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pin | ||
| 0.2 Ohm | ||
| 0.2 Ohm | ||
| 0.075 mH | ||
| Through Hole | ||
| 0 to 70 °C | ||
| 16DIP | ||
| 16 | ||
| 7.62 mm | ||
| 20.57(Max) x 7.62(Max) x 5.33(Max) | ||
| 5.33 mm | ||
| 20.57 mm | ||
| DIP | ||
| Isolation Transformer | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |