PDP SEO Portlet

MD-001HRL

Thinnet Transceiver 1TX 1RX 20-Pin DIP

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: MD-001HRL
Secondary Manufacturer Part#: MD-001HRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compliant with ANSI/IEEE802.3 and ISO8802-3 Standards for Thin Net
  • Low Power Transceiver Chip and High Efficiency DC/DC Converter.
  • Contains all Thin Net Transceiver Functions in a Single 20-pin Package.
  • Squelch Circuits on All Signal Inputs to Eliminate Noise
  • Heartbeat Function Enable/Disable
  • Wide variety of Input Voltages
  • Input Voltage: 5V ±5%
  • Enable Feature: No

Technical Attributes

Find Similar Parts

Description Value
Through Hole
1
1
5.25, 4.75 V
0 to 70 °C
20DIP
20
27.43(Max) x 24.89(Max) x 8.89(Max)
No
Commercial
DIP
Thinnet Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:54  Mult:18  
USD $:
54+
$23.85714
108+
$22.655
216+
$22.54
432+
$22.425
864+
$22.31