LD01-1006L1RL
Ind Common Mode Choke 100uH Pin
Click image to enlarge
Manufacturer:HALO Electronics
Product Category:
Filters, Common Mode Chokes, SMD Common Mode Chokes
Avnet Manufacturer Part #: LD01-1006L1RL
- RoHS 10 Compliant
- Tariff Charges
- Standard series of 16 pin triad CMC filters for Data Communications and Telecom applications.
- Compatible with IEEE 802.3 and 802.5.
- Operating Temp -40 to +85°C
- Hi Pot: 500Vrms
- Turns Ratio (±3%): 1:1
- UL recognized materials
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| DIP | ||
| null | ||
| null | ||
| 8.64 mm | ||
| 5.33 mm | ||
| 20.57 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |