PDP SEO Portlet

LD01-1006KRL

Ind Common Mode Choke 100uH Pin

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: LD01-1006KRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of 16 pin triad CMC filters for Data Communications and Telecom applications.
  • Compatible with IEEE 802.3 and 802.5.
  • Operating Temp -40 to +85°C
  • Hi Pot: 500Vrms
  • Turns Ratio (±3%): 1:1
  • UL recognized materials

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
DIP
null
null
8.64 mm
5.33 mm
20.57 mm
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
Need More?
USD $:
$ 1.54
250+
$1.54
500+
$1.5323
1000+
$1.5246
2000+
$1.50705
4000+
$1.4994
SubTotal:
$385.00