PDP SEO Portlet

HFJV1-2450-L12RL

Conn RJ45 Receptacle 8 POS 1.27mm Solder Straight Through Hole 12 Terminal Single Port

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJV1-2450-L12RL
Secondary Manufacturer Part#: HFJV1-2450-L12RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10/100BASE-T Ethernet RJ45
  • IEEE802.3u Compliant
  • 350uH min OCL at 8mA DC Bias Across the Full Temp Range
  • 30µ” Gold Plating (min) on Contacts
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Standard Temperature: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Through Hole
HFJV1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  421.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$4.2669
2+
$4.24535
4+
$4.2238
8+
$4.20225
16+
$3.7539