PDP SEO Portlet

HFJT1-2450RL

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJT1-2450RL
Secondary Manufacturer Part#: HFJT1-2450RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gigabit (10/100/1000) Ethernet RJ45
  • IEEE802.3ab Compliant
  • 350uH min OCL at 8mA DC Bias Across the Full Temp Range
  • 30µ” Gold Plating (min) on Contacts
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Proprietary Robust Contact Design

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Gold
Receptacle
Through Hole
8 POS
1
0 to 70 °C
2.5400 mm
25.4 mm
13.64 mm
15.88 mm
Solder
RJ-45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:520  Mult:26  
USD $:
520+
$3.11429
572+
$2.94595
1092+
$2.86842
2600+
$2.79487
5200+
$2.7451