HFJ12-1G41ER-L12RL
HLOHFJ12-1G41ER-L12RL
Manufacturer:HALO Electronics
Product Category:
Connectors, Audio & Video Connectors, TRS & TRRS Connectors - Tip/Ring/Shield
Avnet Manufacturer Part #: HFJ12-1G41ER-L12RL
Secondary Manufacturer Part#: HFJ12-1G41ER-L12RL
- RoHS 10 Compliant
- Tariff Charges
- Gigabit (10/100/1000) Ethernet RJ45
- IEEE802.3ab Compliant
- 350uH min OCL at 8mA DC Bias Across the Full Temp Range
- 30µ” Gold Plating (min) on Contacts
- 100% Compliance Testing
- 1500Vrms Hi-Pot
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 16 POS | ||
| 2 | ||
| 0 to 70 °C | ||
| 2.5400 mm | ||
| 21.59 mm | ||
| 15.8 mm | ||
| 31.12 mm | ||
| Solder | ||
| RJ-45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |