PDP SEO Portlet

HFJ11-S050ERL

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 7 Terminal 1 Port

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJ11-S050ERL
Secondary Manufacturer Part#: HFJ11-S050ERL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10/100 BASE-TX
  • IEEE802.3u Compliant
  • Tin Over Gold Plating
  • 350uH min OCL at 8mA DC Bias Across the Full Temp Range
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Proprietary Robust Contact Design
  • Extended Temp: 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:520  Mult:26  
USD $:
520+
$2.69444
1040+
$2.63946
2080+
$2.6037
4160+
$2.59055
8320+
$2.5774