PDP SEO Portlet

HFJ11-E2450E-L12RL

10/100 FASTJACK

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJ11-E2450E-L12RL
Secondary Manufacturer Part#: HFJ11-E2450E-L12RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10/100 Ethernet RJ45
  • IEEE802.3u Compliant
  • 30µ” Gold Plating (min) on Contacts
  • 350uH min OCL at 8mA DC Bias Across the Full Temp Range
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Proprietary Robust Contact Design
  • Extended Temp: -40 to +85°C
  • LED’s (L/R): G/Y

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:520  Mult:26  
USD $:
520+
$3.7
1040+
$3.5
2080+
$3.4079
4160+
$3.32326
8320+
$3.30622