PDP SEO Portlet

HFJ11-2450E-L12RL

Conn RJ45 Receptacle 8 POS Solder RA Through Hole 12 Terminal Single Port

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJ11-2450E-L12RL
Secondary Manufacturer Part#: HFJ11-2450E-L12RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10/100 Ethernet RJ45
  • IEEE802.3u Compliant
  • 30µ” Gold Plating (min) on Contacts
  • 350uH min OCL at 8mA DC Bias Across the Full Temp Range
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Proprietary Robust Contact Design
  • Standard Temp: 0 to 70°C
  • LED’s (L/R): G/Y

Technical Attributes

Find Similar Parts

Description Value
Right Angle
HFJ11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  119.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$2.9502
52+
$2.9353
104+
$2.8126
208+
$2.79825
416+
$2.7839